Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-MUSB-D511-00
Manufacturer Part #:

MUSB-D511-00

Manufacturer:

Description:
USB Connectors Harsh Env USB B Single PCB Vertical
Mouser Online Catalog Page 1,546, Mouser Online Catalog
PDF Page 1,546, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: USB Type B Connectors
Standard: USB
Number of Ports: 1
Number of Contacts: 4
Gender: Female
Current Rating: 1.5 A
Termination Style: Solder Tail
Color: Black
Connector Type: USB Type B Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Insulator Color: Black
Mounting Angle: Vertical
Operating Temperature Range: - 40 C to + 105 C
Series: MUSB
Factory Pack Quantity: 60
Voltage Rating: 100 VDC
Part # Aliases: 720-3172
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
460 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.96
  10: $8.18
  25: $7.54
  50: $6.98
  100: $6.56
  200: $6.36

To add to a project, please Log In.

151199720 188087941 107753859 193714150 139426286 119731226 187664426 102100837 130384806 165954354 112251026 143080215 152174287 148513746 167858023 192717771 133542889 172639243 192474407