|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MUSBD11130
Manufacturer Part #:

MUSB-D111-30

Manufacturer:

Description:
USB Connectors RUGGED USB TYPE B RIGHT ANGLE
Mouser Online Catalog Page 1,485, Mouser Online Catalog
PDF Page 1,485, PDF Catalog Page
MUSB-D111-30 Datasheet MUSB-D111-30 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: Solder Tail
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Current Rating: 1.5 A
Color: Black
Connector Type: USB Type B Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Insulator Color: Black
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Series: MUSB
Factory Pack Quantity: 60
Voltage Rating: 100 VDC
Part # Aliases: 720-3170
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
FT2232D-REEL USB Interface IC 9,438
MUSB-K152-30 USB Connectors 3,264
ADG1401BRMZ Analog Switch ICs 2,750
08-50-0114 Headers & Wire Housings 206,062
ASA00BB18-LS Isolated DC/DC Converters 247
MRJ-5381-01 Modular Connectors / Ethernet Connectors 1,636
AD9833BRMZ-REEL7 Data Acquisition ADCs/DACs - Specialized 1,642
MUSB2D11004BP USB Connectors 553
MUSB-A511-00 USB Connectors 703
Real Time Availability
Stock:
659 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.16
10:
$8.67
25:
$7.92
50:
$7.71
100:
$6.88
200:
$6.46
400:
$6.01
$5.47

To add to a project, please Log In.

188087941 151199720 139426286 119731226 102100837 187664426 130384806 165954354 112182318 152174287 134256363 192717771 143080215 148513746 167858023 112251026 133542889 172639243 192474407