Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-MUSB-C511-00
Manufacturer Part #:

MUSB-C511-00

Manufacturer:

Description: USB Connectors USB RECPT;VERT PCB MNT;STACKED #4-40
Mouser Online Catalog Page 1,546, Mouser Online Catalog
PDF Page 1,546, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: USB Type A Connectors
Standard: USB
Number of Ports: 2
Number of Contacts: 8
Gender: Female
Current Rating: 1.5 A
Termination Style: Solder Tail
Color: Black
Connector Type: USB Type A Receptalce, dual port, stacked
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Insulator Color: Black
Mounting Angle: Vertical
Operating Temperature Range: - 40 C to + 105 C
Series: MUSB
Factory Pack Quantity: 30
Voltage Rating: 100 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
681 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.64
  10: $11.69
  25: $11.36
  50: $9.66
  100: $9.37
  200: $9.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1V226M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.23
UA78M33CKCS
Linear Voltage Regulators 3.3 V 500mA Fix Pos Volt ...
Texas Instruments
1: $0.97
MUSB-A511-00
USB Connectors RUGD USB TYPE A SNGL STRAIGHT
Amphenol Commercial Products
1: $9.25
HEDS-5500#E06
Encoders 2 Channel 200 CPR 1/4in Metal CW
Avago Technologies
1: $48.32
MRJ-5380-01
Modular Connectors / Ethernet Connectors RJ45 PCB ...
Amphenol Commercial Products
1: $9.60
ADT7320UCPZ-R2
Board Mount Temperature Sensors .25 Deg C Accurate ...
Analog Devices
1: $7.40
TPD2E001DZDR
ESD Suppressors Lo-Cap 2Ch +/-15kV ESD-Protection ...
Texas Instruments
1: $0.63
MS3181-14CA
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $22.00
MS3181-12CA
Circular MIL Spec Tools, Hardware & Accessories PT ...
Glenair
1: $18.20
MUSB-D511-00
USB Connectors Harsh Env USB B Single PCB Vertical
Amphenol Commercial Products
1: $8.96
FPMR12TR7505NA
Non-Isolated DC/DC Converters 5A Neg SIP 6-14VIn . ...
Fujitsu
1: $14.72
507002B00000G
Heat Sinks TO-22O HORZ. 15.6 TR HAT SECTION NO TAB ...
Aavid Thermalloy
1: $0.31
PT02E-14-19S
Circular MIL Spec Connector 19P Sz 14 Box Mount So ...
Amphenol Industrial
1: $21.12
PT02E-12-3P
Circular MIL Spec Connector 3P Size 12 Box Mount P ...
Amphenol Industrial
1: $10.17
MRJ258610BP
Modular Connectors / Ethernet Connectors RJ45 dust ...
Amphenol Commercial Products
1: $1.02
10-101949-014
Circular MIL Spec Tools, Hardware & Accessories GA ...
Amphenol Industrial
1: $0.16
ERJ-3EKF10R0V
Thick Film Resistors - SMD 0603 10.0ohms 1% Tol
Panasonic
1: $0.10
FK22X5R1E226M
Multilayer Ceramic Capacitors MLCC - Leaded 22uF 2 ...
TDK
1: $1.48
TPS2513ADBVT
Power Switch ICs - Power Distribution USB Dedicate ...
Texas Instruments
1: $2.36
10-101949-012
Circular MIL Spec Tools, Hardware & Accessories MO ...
Amphenol Industrial
1: $0.27

188087941 151199720 165954354 152174287 112251026 130384806 133542889 172639243 167858023 143080215