|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MUSB-C311-30
Manufacturer Part #:

MUSB-C311-30

Manufacturer:

Description:
USB Connectors USB RECPT ON PCB RA IP67 DUAL A USB TERM
Mouser Online Catalog Page 1,485, Mouser Online Catalog
PDF Page 1,485, PDF Catalog Page
MUSB-C311-30 Datasheet MUSB-C311-30 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: USB Type A Connectors
Gender: Female
Standard: USB
Termination Style: Solder Tail
Number of Contacts: 8 Contact
Number of Ports: 2 Port
Current Rating: 1.5 A
Color: Black
Connector Type: USB Type A Receptacle, dual port, stacked with matching USB terminal
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Insulator Color: Black
IP Rating: IP67
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Series: MUSB
Factory Pack Quantity: 20
Voltage Rating: 100 VDC
Part # Aliases: 720-3164 84K9966
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43025-0400 Headers & Wire Housings 34,458
43030-0007 Headers & Wire Housings 216,123
MRJ-5780-01 Modular Connectors / Ethernet Connectors 427
MUSB-2A111-024-BP USB Connectors 1,602
3-640440-4 Headers & Wire Housings 25,662
W28-XQ1A-8 Circuit Breakers 1,185
43645-0200 Headers & Wire Housings 33,446
53398-1271 Headers & Wire Housings 1,618
EE-SX676 Optical Switches, Transmissive, Phototransistor Output 24
MS3112E8-4P Circular MIL Spec Connector 1,270
Real Time Availability
Stock:
223 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.36
10:
$17.79
25:
$16.77
50:
$16.30
100:
$15.79
200:
$15.21
400:
$14.77

To add to a project, please Log In.

188087941 151199720 175490677 165954354 143080215 133542889 172639243 112182318 134256363 112251026 152174287 130384806 167858023