|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MUSB-C111-30
Manufacturer Part #:

MUSB-C111-30

Manufacturer:

Description:
USB Connectors USB PCB RECPT RA IP67 TYPE A DUAL
Mouser Online Catalog Page 1,485, Mouser Online Catalog
PDF Page 1,485, PDF Catalog Page
MUSB-C111-30 Datasheet MUSB-C111-30 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: USB Type A Connectors
Gender: Female
Standard: USB
Termination Style: Solder Tail
Number of Contacts: 4 Contact
Number of Ports: 2 Port
Current Rating: 1.5 A
Color: Black
Connector Type: USB Type A Receptacle, Dual Port, Stacked
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Insulator Color: Black
IP Rating: IP67
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Series: MUSB
Factory Pack Quantity: 30
Voltage Rating: 100 VDC
Part # Aliases: 01M3138 720-3160
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUSB-A111-30 USB Connectors 1,704
MRJ-5381-01 Modular Connectors / Ethernet Connectors 639
MRJ-5380-01 Modular Connectors / Ethernet Connectors 82
MUSB-2A111-024-BP USB Connectors 1,602
48409-0003 USB Connectors 2,428
MHDRA11130 HDMI, Displayport & DVI Connectors 155
MRJ-5385-01 Modular Connectors / Ethernet Connectors 96
MUSB-A511-00 USB Connectors 712
MRJ-2586-20BP Modular Connectors / Ethernet Connectors 235
Real Time Availability
Stock:
435 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.26
10:
$8.84
25:
$8.27
50:
$7.78
100:
$7.25
200:
$7.06
400:
$6.64
$6.61

To add to a project, please Log In.

188087941 151199720 175490677 165954354 143080215 112182318 152174287 134256363 112251026 130384806 133542889 172639243 167858023