|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MUSB-B551-04
Manufacturer Part #:

MUSB-B551-04

Manufacturer:

Description:
USB Connectors MINI B SNGL VERT RA PCB
Mouser Online Catalog Page 1,485, Mouser Online Catalog
PDF Page 1,485, PDF Catalog Page
MUSB-B551-04 Datasheet MUSB-B551-04 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: Mini USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: Solder Tail
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1 A
Connector Type: Mini USB Type B Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Insulator Color: Black
Mounting Angle: Vertical
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Series: MUSB
Factory Pack Quantity: 80
Part # Aliases: 720-3149
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADUM4160BRWZ Digital Isolators 2,679
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,861,988
MUSB-B151-34 USB Connectors 923
MUSB-D511-00 USB Connectors 316
STM32F103VET6 ARM Microcontrollers - MCU 899
MUSB-D111-30 USB Connectors 687
60617-1 Pin & Socket Connectors 77,228
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 821,354
MUSB-A511-00 USB Connectors 712
MUSB2E151015BP USB Connectors 766
Real Time Availability
Stock:
613 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.73
10:
$11.57
25:
$10.41
50:
$9.83
100:
$8.97
200:
$8.39
400:
$8.00
$7.86

To add to a project, please Log In.

165954354 188087941 151199720 143080215 133542889 172639243 112251026 152174287 102261304 148513746 167858023 112182318 134256363