|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MUSB-B151-34
Manufacturer Part #:

MUSB-B151-34

Manufacturer:

Description:
USB Connectors Mini B right angle
Mouser Online Catalog Page 1,485, Mouser Online Catalog
PDF Page 1,485, PDF Catalog Page
MUSB-B151-34 Datasheet MUSB-B151-34 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: Mini USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: Solder Tail
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1.5 A
Connector Type: Mini USB Type B Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Insulator Color: Black
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 105 C
Series: MUSB
Factory Pack Quantity: 80
Part # Aliases: 84M8745
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,512
TPS7A4901DGNR LDO Voltage Regulators 12,781
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
MUSB-B551-04 USB Connectors 613
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
SKSNLAE010 Tactile Switches 7,236
BSS123TA MOSFET 3,885
MUSB2E151015BP USB Connectors 768
MUSB2E151005BP USB Connectors 450
Real Time Availability
Stock:
923 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.77
10:
$11.18
25:
$9.95
50:
$9.09
100:
$8.37
200:
$7.74
400:
$7.29
$6.96

To add to a project, please Log In.

165954354 188087941 151199720 139649758 143080215 112182318 152174287 148513746 167858023 102261304 134256363 112251026 133542889 172639243