|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MUSB-A511-00
Manufacturer Part #:

MUSB-A511-00

Manufacturer:

Description:
USB Connectors RUGD USB TYPE A SNGL STRAIGHT
Mouser Online Catalog Page 1,485, Mouser Online Catalog
PDF Page 1,485, PDF Catalog Page
MUSB-A511-00 Datasheet MUSB-A511-00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: USB Type A Connectors
Gender: Female
Standard: USB
Termination Style: Solder Tail
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Current Rating: 1.5 A
Color: Black
Connector Type: USB Type A Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Insulator Color: Black
Mounting Angle: Vertical
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Series: MUSB
Factory Pack Quantity: 60
Voltage Rating: 100 VDC
Part # Aliases: 01M6103 720-3146
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUSB-A111-30 USB Connectors 1,704
MUSB-2A111-024-BP USB Connectors 1,602
MUSB-D511-00 USB Connectors 316
DF11-22SCF Headers & Wire Housings 93,877
MRJ-5381-01 Modular Connectors / Ethernet Connectors 639
MUSB-D111-30 USB Connectors 687
DF11-10DS-2C Headers & Wire Housings 15,186
R30-3000402 Standoffs & Spacers 8,327
MRJ548101 Modular Connectors / Ethernet Connectors 252
MRJ548001 Modular Connectors / Ethernet Connectors 73
Real Time Availability
Stock:
712 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.25
10:
$8.86
25:
$8.32
50:
$7.86
100:
$7.37
200:
$7.17
400:
$6.70

To add to a project, please Log In.

188087941 151199720 165954354 143080215 112182318 133542889 152174287 172639243 112251026 130384806 167858023 134256363