|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MUSB-A111-30
Manufacturer Part #:

MUSB-A111-30

Manufacturer:

Description:
USB Connectors USB PCB RECPT RA IP67 TYPE A SINGLE
Mouser Online Catalog Page 1,485, Mouser Online Catalog
PDF Page 1,485, PDF Catalog Page
MUSB-A111-30 Datasheet MUSB-A111-30 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: USB Type A Connectors
Gender: Female
Standard: USB
Termination Style: Solder Tail
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Current Rating: 1.5 A
Color: Black
Connector Type: USB Type A Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Insulator Color: Black
IP Rating: IP67
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Series: MUSB
Factory Pack Quantity: 60
Voltage Rating: 100 VDC
Part # Aliases: 01M6102 720-3140
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MRJ-5381-01 Modular Connectors / Ethernet Connectors 639
MRJ-5380-01 Modular Connectors / Ethernet Connectors 133
C0603C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 846,464
50-57-9404 Headers & Wire Housings 30,913
RAC20-12SB AC/DC Power Modules 30
HR25A-7P-8P Circular Push Pull Connectors 105
MHDRA11130 HDMI, Displayport & DVI Connectors 155
MUSB-C111-30 USB Connectors 435
MUSB-A511-00 USB Connectors 712
DF9B-11S-1V(32) Board to Board & Mezzanine Connectors 1,000
Real Time Availability
Stock:
1,704 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.77
10:
$10.00
25:
$8.91
50:
$8.62
100:
$8.02
200:
$7.56
400:
$7.05

To add to a project, please Log In.

165954354 188087941 151199720 175490677 143080215 112182318 130384806 112251026 133542889 134256363 172639243 152174287 167858023