|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MUSB2A111024BP
Manufacturer Part #:

MUSB-2A111-024-BP

Manufacturer:

Description:
USB Connectors Black Dust Cover For MUSBA51100
Mouser Online Catalog Page 1,485, Mouser Online Catalog
PDF Page 1,485, PDF Catalog Page
MUSB-2A111-024-BP Datasheet MUSB-2A111-024-BP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: USB Accessories
Standard: USB
Number of Ports: 1 Port
Color: Black
Connector Type: USB Type A Dust Cover
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Series: MUSB
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M39029/58-360 Circular MIL Spec Contacts 76,211
M39029/64-369 Circular MIL Spec Contacts 139,411
1-480319-0 Pin & Socket Connectors 56,385
60620-1 Pin & Socket Connectors 68,349
747784-3 D-Sub Tools & Hardware 3,039
DF11-22SCF Headers & Wire Housings 93,877
MUSB-C111-30 USB Connectors 435
R30-6700394 Standoffs & Spacers 5,021
MUSB-A511-00 USB Connectors 712
MRJ-2586-20BP Modular Connectors / Ethernet Connectors 235
Real Time Availability
Stock:
1,602 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.45
10:
$1.36
25:
$1.15
50:
$1.13
100:
$1.08
200:
$0.937
400:
$0.863

To add to a project, please Log In.

133542889 134256363 172639243 143080215 152174287 167858023 112182318