|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MRJ-5780-01
Manufacturer Part #:

MRJ-5780-01

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RJ45 PCB RECPT RA IP67 W/RJ45 TERMINAT
Mouser Online Catalog Page 1,485, Mouser Online Catalog
PDF Page 1,485, PDF Catalog Page
MRJ-5780-01 Datasheet MRJ-5780-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: PCB Receptacles
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 5e
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 100 V
Color: Black
Series: MRJ
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
IP Rating: IP67
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Factory Pack Quantity: 20
Part # Aliases: 01M3135 720-3126
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0889 Single Board Computers 347
20-101-0879 Modules Accessories 232
MUSB-C311-30 USB Connectors 223
MUSB-A311-30 USB Connectors 204
901-9877-RFX RF Connectors / Coaxial Connectors 1,313
102387-2 Headers & Wire Housings 706
1777992 Pluggable Terminal Blocks 3,730
1778001 Pluggable Terminal Blocks 350
73-7771-3 Ethernet Cables / Networking Cables 533
MRJ-2586-20BP Modular Connectors / Ethernet Connectors 235
Real Time Availability
Stock:
427 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.80
10:
$16.96
25:
$16.10
50:
$15.96
100:
$15.24
200:
$14.73
400:
$14.67

To add to a project, please Log In.

175622008 186190896 174145215 162307371 175490677 143848023 165954354 143080215 140231818 167858023 109165076 137295766 156004338 172639243 134256363