|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MRJ-5381-01
Manufacturer Part #:

MRJ-5381-01

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RJ45 PCB RECPT RA IP67 YEL/GRN LED NKL
Mouser Online Catalog Page 1,485, Mouser Online Catalog
PDF Page 1,485, PDF Catalog Page
MRJ-5381-01 Datasheet MRJ-5381-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: PCB Receptacles
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 5e
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 100 V
Color: Black
Series: MRJ
Contact Material: Phosphor Bronze
Contact Plating: Gold
Coupling Mechanism: Threaded
Gender: Female
IP Rating: IP67
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Factory Pack Quantity: 40
Part # Aliases: 01M3132 720-3122
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUSB-A111-30 USB Connectors 1,694
TBU-CA065-100-WH Surge Suppressors 18,854
W5200 Ethernet ICs 1,510
MUSB-D111-30 USB Connectors 659
5103308-3 Headers & Wire Housings 3,441
MAX3243EIPWR RS-232 Interface IC 7,023
MDBE09PE860 D-Sub Standard Connectors 160
MUSB-C111-30 USB Connectors 434
MUSB-A511-00 USB Connectors 703
Real Time Availability
Stock:
1,636 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.89
10:
$9.35
25:
$8.41
50:
$7.95
100:
$7.25
200:
$6.78
400:
$6.72
$6.38

To add to a project, please Log In.

175622008 186190896 174145215 162307371 175490677 165954354 143080215 109165076 167858023 134256363 137295766 140231818 156004338 172639243