|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MRJ-5380-01
Manufacturer Part #:

MRJ-5380-01

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RJ45 PCB RECPT RA IP67 NO LED NICKEL
Mouser Online Catalog Page 1,485, Mouser Online Catalog
PDF Page 1,485, PDF Catalog Page
MRJ-5380-01 Datasheet MRJ-5380-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: PCB Receptacles
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 5e
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 100 V
Color: Black
Series: MRJ
Contact Material: Phosphor Bronze
Contact Plating: Gold
Coupling Mechanism: Threaded
Flammability Rating: UL 94 V-0
Gender: Female
IP Rating: IP67
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Factory Pack Quantity: 40
Part # Aliases: 720-3120 74K3107
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUSB-A111-30 USB Connectors 1,694
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 262,553
MUSB-C511-00 USB Connectors 236
RJHSE-5080 Modular Connectors / Ethernet Connectors 10,836
MUSB-C111-30 USB Connectors 434
MHDRA11130 HDMI, Displayport & DVI Connectors 114
35363-0460 Headers & Wire Housings 7,285
MRJ258610BP Modular Connectors / Ethernet Connectors 362
MRJ-2586-20BP Modular Connectors / Ethernet Connectors 235
Real Time Availability
Stock:
602 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.60
10:
$8.70
25:
$7.97
50:
$7.31
100:
$6.88
200:
$6.76

To add to a project, please Log In.

186190896 175622008 174145215 162307371 175490677 165954354 143080215 109165076 172639243 134256363 137295766 156004338 140231818 167858023