Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-L77SDE09S
Manufacturer Part #:

L77SDE09S

Manufacturer:

Description: D-Sub Standard Connectors Soc tinned shell 9S solder cup
Mouser Online Catalog Page 1,600, Mouser Online Catalog
PDF Page 1,600, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 9
Number of Rows: 2
Gender: Female
Mounting Style: Panel
Mounting Angle: Vertical
Termination Style: Solder Cup
Contact Material: Brass
Contact Plating: Gold
Contact Type: Stamped / Formed Contacts
Current Rating: 3 A
Operating Temperature Range: - 55 C to + 125 C
Pitch: 2.77 mm
Series: D-DF
Shell Material: Steel
Shell Plating: Tin over Steel
Shell Size: E
Factory Pack Quantity: 50
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,296 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.83
  10: $0.735
  50: $0.668
  100: $0.598
  250: $0.55
  500: $0.504
  1,000: $0.411

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SUP90P06-09L-E3
MOSFET 60V 90A 250W 9.3mohm @ 10V
Vishay Semiconductors
1: $3.84
MAX232IN
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.15
K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay / BC Components
1: $0.24
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
B57862S103F40
Thermistors - NTC 10k 3988 1%
EPCOS
1: $4.40
HCPL-4504-000E
High Speed Optocouplers 1MBd 1Ch 12mA
Avago Technologies
1: $2.92
17E-1724-2
D-Sub Backshells D-SUB BACKSHELL PLATED PLASTIC
Amphenol Commercial Products
1: $3.21
17E-1724-1
D-Sub Backshells 9P PLASTIC D-HOOD
Amphenol Commercial Products
1: $2.34
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.41
40-9709H
D-Sub Backshells HOOD PLASTIC 9 POS. STANDARD
AIM-Cambridge / Cinch Connectivity Solutions
1: $0.52
RN102-1-02
Common Mode Filters / Chokes RN102-1/02
Schaffner
1: $2.48
STTH1R02QRL
Rectifiers Recovery Diode Ultra Fast
STMicroelectronics
1: $0.49
LM285LP-2-5
Voltage References 2.5V Micro Pwr
Texas Instruments
1: $0.72
WP7113GD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright
1: $0.14
L717SDB25P
D-Sub Standard Connectors Male tinned shell 25P so ...
Amphenol Commercial Products
1: $0.90
G17S0910110EU
D-Sub Standard Connectors 9P PLUG SOLDER CUP FIXED ...
Amphenol Commercial Products
1: $0.58
K85X-EA-9P
D-Sub Standard Connectors 9P Plug Vert PCB mt Form ...
Kycon
1: $1.44
L77SDA15S
D-Sub Standard Connectors 15P FEMALE
Amphenol Commercial Products
1: $0.89
L717SDE09P
D-Sub Standard Connectors 9P MALE
Amphenol Commercial Products
1: $0.53

197296975 196899567 189536107 198283981 172639243 188594082 147389258 155427910 156639080 143080215 167858023