|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-L77-DE09S
Manufacturer Part #:

L77-DE09S

Manufacturer:

Description:
D-Sub Standard Connectors 9P RECPT SOLDER CUP FIXED MACHINED
Mouser Online Catalog Page 1,536, Mouser Online Catalog
PDF Page 1,536, PDF Catalog Page
L77-DE09S Datasheet L77-DE09S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 9 Position
Gender: Female
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Mounting Style: Wire
Contact Material: Brass
Current Rating: 7.5 A
Packaging: Tray
Series: D-DF
Shell Material: Steel
Shell Plating: Yellow Chromated
Factory Pack Quantity: 100
Part # Aliases: 720-3034
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L717-DE09P D-Sub Standard Connectors 848
17E-1724-2 D-Sub Backshells 980
L77-DA15S D-Sub Standard Connectors 405
L717-DA15P D-Sub Standard Connectors 320
L717-DB25P D-Sub Standard Connectors 467
17E-1657-09 D-Sub Backshells 1,078
17E-1724-1 D-Sub Backshells 516
17E-1726-2 D-Sub Backshells 481
L77-DB25S D-Sub Standard Connectors 221
5110F5-12V LED Panel Mount Indicators 186
Real Time Availability
Stock:
2,258 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.13
10:
$6.01
50:
$5.17
100:
$4.81
250:
$4.45
500:
$3.87

To add to a project, please Log In.

143080215 188594082 189536107 167858023 147389258 156639080 197296975 172639243