|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-L717-DE09P
Manufacturer Part #:

L717-DE09P

Manufacturer:

Description:
D-Sub Standard Connectors 9P PLUG SOLDER CUP FIXED MACHINED
Mouser Online Catalog Page 1,536, Mouser Online Catalog
PDF Page 1,536, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 9 Position
Number of Rows: 2 Row
Gender: Male
Mounting Angle: Straight
Termination Style: Through Hole
Contact Material: Brass
Contact Plating: Gold
Current Rating: 7.5 A
Pitch: 2.74 mm
Series: D-DF
Shell Material: Steel
Shell Plating: Tin
Shell Size: 1
Factory Pack Quantity: 100
Voltage Rating: 300 VAC
Part # Aliases: 720-3029
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5748676-1 D-Sub Backshells 3,265
108-0903-001 Test Plugs & Test Jacks 34,531
5110.1033.1 AC Power Entry Modules 873
L77-DE09S D-Sub Standard Connectors 487
17E-1724-2 D-Sub Backshells 1,764
L77-DB25S D-Sub Standard Connectors 222
L717-DB25P D-Sub Standard Connectors 512
1N4004 Rectifiers 162,104
L717-DA15P D-Sub Standard Connectors 280
L77-DA15S D-Sub Standard Connectors 156
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.30
  10: $4.16
  50: $4.04
  100: $3.90
  250: $3.62
  500: $3.17
  1,000: $3.00

To add to a project, please Log In.

143080215 188594082 189536107 156639080 167858023 172639243