|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-L717DA15P
Manufacturer Part #:

L717-DA15P

Manufacturer:

Description:
D-Sub Standard Connectors 15P PLUG SOLDER CUP FIXED MACHINED
Mouser Online Catalog Page 1,536, Mouser Online Catalog
PDF Page 1,536, PDF Catalog Page
L717-DA15P Datasheet L717-DA15P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 15 Position
Gender: Male
Termination Style: Through Hole
Mounting Angle: Straight
Number of Rows: 2 Row
Shell Size: 2 (A)
Contact Plating: Gold
Contact Material: Brass
Current Rating: 7.5 A
Packaging: Tray
Series: D-DF
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 100
Voltage Rating: 300 V
Part # Aliases: 720-3030
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L77-DA15S D-Sub Standard Connectors 405
L717-DE09P D-Sub Standard Connectors 848
L77-DE09S D-Sub Standard Connectors 1,658
L717-DC37P D-Sub Standard Connectors 167
17E-1725-2 D-Sub Backshells 403
L717-DB25P D-Sub Standard Connectors 467
L77-DC37S D-Sub Standard Connectors 91
6200.2100 AC Power Entry Modules 676
165X13379XE D-Sub Backshells 194
L77-DB25S D-Sub Standard Connectors 221
Real Time Availability
Stock:
320 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.51
10:
$5.33
50:
$4.86
100:
$4.35
250:
$3.90
500:
$3.62

To add to a project, please Log In.

172639243 156639080 167858023 143080215 188594082 189536107