|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-L17RRD1F01100
Manufacturer Part #:

L17RRD1F01100

Manufacturer:

Description:
D-Sub Contacts Crimp Contact 20-24 AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Contacts
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Contact Gender: Socket (Female)
Contact Type: Stamped / Formed Contacts
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Wire Gauge: 24-20
Termination Style: Crimp
Packaging: Bulk
Series: L17RR
Factory Pack Quantity: 100
Part # Aliases: 88K3017
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC33078P Operational Amplifiers - Op Amps 3,089
L177RRE09S D-Sub Standard Connectors 1,754
L177RRB25S D-Sub Standard Connectors 337
L777RRB25P D-Sub Standard Connectors 650
5406-2 Test Plugs & Test Jacks 25
L777RRA15P D-Sub Standard Connectors 957
L177RRA15S D-Sub Standard Connectors 704
2948-12-0 Test Leads 8
L17RRD1M01100 D-Sub Contacts 6,990
L777RRE09P D-Sub Standard Connectors 1,605
Real Time Availability
Stock:
2,559 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
10:
$0.082
50:
$0.071
100:
$0.068
250:
$0.056
500:
$0.052
$0.048

To add to a project, please Log In.

172639243 167858023 143080215