|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-L17DM537451
Manufacturer Part #:

L17DM537451

Manufacturer:

Description:
D-Sub Contacts 30-40A Solder Cup Straight Pin Hybrid
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Contacts
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Contact Gender: Pin (Male)
Contact Type: Power Contacts
Contact Material: Copper
Contact Plating: Gold
Termination Style: Solder
Current Rating: 40 A
Packaging: Bulk
Series: L17DM
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MK17-B-2 Proximity Sensors 8,398
1-968855-2 Automotive Connectors 17,500
1-66504-0 Standard Circular Connector 58,495
205203-3 D-Sub Standard Connectors 12,257
350690-2 Pin & Socket Connectors 12,371
L17DM537441 D-Sub Contacts 1,201
L717TWA7W2P D-Sub Mixed Contact Connectors 349
2-320567-2 Terminals 5,954
122117 RF Connectors / Coaxial Connectors 104
ID09S33E4GX00LF D-Sub Standard Connectors 566
Real Time Availability
Stock:
835 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.48
10:
$2.37
50:
$2.17
100:
$1.96
250:
$1.64
500:
$1.49

To add to a project, please Log In.

172639243 143080215 167858023