|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-L17DEFRA09P
Manufacturer Part #:

L17DEFRA09P

Manufacturer:

Description:
D-Sub Standard Connectors 9 pin gold flash; male
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 9 Position
Contact Gender: Pin (Male)
Termination Style: IDC
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Contact Material: Brass
Current Rating: 5 A
Gender: Male
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Pitch: 2.77 mm
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 96
Type: Plug
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2803ADWR Darlington Transistors 34,871
TBU-CA065-300-WH Surge Suppressors 9,535
NAUSB-W-B USB Connectors 368
J0011D21BNL Modular Connectors / Ethernet Connectors 2,745
L17DEFRA09S D-Sub Standard Connectors 1,044
TCJA106M010R0300 Tantalum Capacitors - Polymer SMD 7,468
TPSB476K010R0250 Tantalum Capacitors - Solid SMD 7,079
MAX3232CDR RS-232 Interface IC 8,884
EEE-1VA101XP Aluminum Electrolytic Capacitors - SMD 25,661
CRCW06031K00FKEA Thick Film Resistors - SMD 647,150
Real Time Availability
Stock:
328 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.91
10:
$1.72
50:
$1.64
100:
$1.48
250:
$1.37
500:
$1.17
$1.10

To add to a project, please Log In.

143080215 188594082 189536107 156639080 172639243 167858023