Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-L17DCFRA37P
Manufacturer Part #:

L17DCFRA37P

Manufacturer:

Description:
D-Sub Standard Connectors IDC Male 37P
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 37
Number of Rows: 2
Gender: Male
Mounting Style: Wire
Termination Style: IDC
Contact Material: Brass
Contact Plating: Gold
Current Rating: 5 A
Operating Temperature Range: - 55 C to + 125 C
Pitch: 2.77 mm
Shell Material: Steel
Shell Plating: Tin
Shell Size: C
Factory Pack Quantity: 32
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
354 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.25
  10: $5.60
  50: $5.06
  100: $4.47
  250: $4.12

To add to a project, please Log In.

156639080 172639243 188594082 189536107 143080215 167858023