Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-L177RRB25S
Manufacturer Part #:

L177RRB25S

Manufacturer:

Description: D-Sub Standard Connectors 25P FEMALE TYPE REAR CRIMP CONTACTS
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 25
Number of Rows: 2
Gender: Female
Termination Style: Solder
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Pitch: 2.77 mm
Shell Material: Steel
Shell Plating: Tin
Shell Size: B
Factory Pack Quantity: 50
Part # Aliases: 01M0359
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
186 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.37
  50: $0.325
  100: $0.294
  250: $0.267

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
DF14-2628SCFA
Headers & Wire Housings 26-28 AWG SOCKET GOLD CONT ...
Hirose Connector
1: $0.26
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
TPS79533DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.43
NME0505SC
DC/DC Converters 5V to 5V 200mA Single Output
Murata Power Solutions
1: $8.12
4300.0703
AC Power Entry Modules SNAP-IN QC/WIRE NEMA
Schurter
1: $1.14
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
RJF71G
Ethernet & Telecom Connectors RJ45 Jam Nut Recpt F ...
Amphenol PCD
1: $66.51
8209-6000
D-Sub Standard Connectors 9P OPEN COVER PLUG LOW P ...
3M Electronic Solutions Division
1: $4.62
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $4.38
205089-1
D-Sub Contacts PIN CONTACT 24-20AWG gold over copp ...
TE Connectivity / AMP
1: $0.92
5205208-1
D-Sub Standard Connectors 25P PLUG ZINC
TE Connectivity / AMP
1: $1.21
40-9856M
D-Sub Contacts CONTACT CRIMP PIN PKG./100
AIM-Cambridge / Emerson Connectivity Solutions
1: $6.90
L177RRA15S
D-Sub Standard Connectors 15P FEMALE TYPE REAR CON ...
Amphenol Commercial Products
1: $0.56
L777RRA15P
D-Sub Standard Connectors 15P MALE TYPE REAR CRIMP ...
Amphenol Commercial Products
1: $0.60
L177RRE09S
D-Sub Standard Connectors 9P FEMALE TYPE REAR CRIM ...
Amphenol Commercial Products
1: $0.49
L777RRE09P
D-Sub Standard Connectors 9P MALE TYPE REAR CRIMP ...
Amphenol Commercial Products
1: $0.39
L777RRB25P
D-Sub Standard Connectors 25P MALE
Amphenol Commercial Products
1: $0.84

156639080