|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-GSB343133HR
Manufacturer Part #:

GSB343133HR

Manufacturer:

Description:
USB Connectors USB 3.0 MICRO-B REC .65MM RA BLK 30 GOLD
Mouser Online Catalog Page 1,484, Mouser Online Catalog
PDF Page 1,484, PDF Catalog Page
GSB343133HR Datasheet GSB343133HR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Micro USB Type B Connectors
Gender: Female
Standard: USB 3.0
Termination Style: SMD/SMT
Number of Contacts: 10 Contact
Number of Ports: 2 Port
Brand: Amphenol Commercial Products
Connector Type: USB 3.0 Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3014-BZXC USB Interface IC 1,115
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,729,586
BSS138 MOSFET 120,540
GSB311131HR USB Connectors 5,982
GSB343K33HR USB Connectors 4,974
SP3010-04UTG TVS Diode Arrays 7,908
CRCW04020000Z0ED Thick Film Resistors - SMD 906,017
ERJ-1GEJ512C Thick Film Resistors - SMD 57,759
ERJ-2RKF90R9X Thick Film Resistors - SMD 15,155
WSLP0603R0200FEA Current Sense Resistors - SMD 4,391
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
50:
$0.90
100:
$0.87
500:
$0.86
$0.85
$0.84
$0.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 9000
To purchase full reel, order in multiples of 9000:
$0.72
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119731226 187664426 161792071 102100837 130384806 139426286 193714150 117476375 139649758 107753859 195249101 142473124 142743781 143080215 112251026 192660772 144243672 152174287 167858023 172914784 112182318 133542889 153710006 172639243 183625030 196869145 134446766