Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-GSB327133WEU
Manufacturer Part #:

GSB327133WEU

Manufacturer:

Description: USB Connectors USB 3.0 Type B Plug End
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,471, Mouser Enhanced Catalog
PDF Page 1,471, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: RoHS Compliant Details
Product: USB Type B Connectors
Standard: USB 3.0
Number of Ports: 1
Number of Positions / Contacts: 9
Current Rating: 1.8 A
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
281 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.76
  25: $2.12
  50: $1.92
  100: $1.72
  500: $1.38
  1,000: $1.25
  2,500: $1.20
  5,000: $1.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GSB3211311WEU
USB Connectors USB 3.0 Type B Recpt R/A Thru Hole ...
Amphenol Commercial Products
1: $2.69
47023-0001
Memory Card Connectors 2.54MM SIM 06P SMT HGT=1.90 ...
Molex
1: $1.32
67643-3911
USB Connectors USB REC 4P RA SHLD TYPE A 30AU
Molex
1: $1.61
L6202
Motor / Motion / Ignition Controllers & Drivers DM ...
STMicroelectronics
1: $8.52
GSB311131HR
USB Connectors USB 3.0 R/A REC TH TYPE A BLUE 30 G ...
Amphenol Commercial Products
1: $2.57
71600-006LF
Headers & Wire Housings 2X3P SNGL BEAM RCPL 30 mic ...
FCI
1: $0.56
IRFU9220PBF
MOSFET P-Chan 200V 3.6 Amp
Vishay/Siliconix
1: $1.80
112252
RF Connectors BNC BULKHEAD ISOL CRIMP JACK RG174
Amphenol Connex
1: $4.56
KC2520B25.0000C10E00
Standard Clock Oscillators 1.8volts 25.00MHz 2.5x2 ...
AVX
1: $3.30
67910-0002
PCI Express / PCI Connectors .80MM 52P RA SMT 4.00 ...
Molex
1: $3.43
MC56F8025VLD
Digital Signal Processors & Controllers - DSP, DSC ...
Freescale Semiconductor
1: $6.58
722RA
DC Power Connectors RA LOCKING POWR JACK
Switchcraft
1: $3.87
4880SG
Heat Sinks MOUNTING KIT TO-220
Aavid Thermalloy
1: $2.17
761KS15
DC Power Connectors Pwr Plug Sealed IP68 2.5mm lck ...
Switchcraft
1: $5.61
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
AD0824HB-D71-LF
Fans 80mm 24VDC 32CFM
ADDA
1: $13.99
GSB317131HR
USB Connectors USB 3.0 Type A Plug Cable Type Over ...
Amphenol Commercial Products
1: $2.07
ZX360-B-SLDA
USB Connectors USB 3.0 MICRO-B PLUG SHIELD
Hirose Connector
1: $0.74
3023011-01M
Cable Assemblies USB 3.0 A-MICROB W/PWR CBL BLK
Qualtek
1: $11.87

134446766 193667824 187664426 117476375 195249101 153710006