|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-GSB3211311WEU
Manufacturer Part #:

GSB3211311WEU

Manufacturer:

Description:
USB Connectors USB 3.0 Type B Recpt R/A Thru Hole Blue
Mouser Online Catalog Page 1,484, Mouser Online Catalog
PDF Page 1,484, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type B Connectors
Standard: USB 3.0
Number of Contacts: 9 Contact
Number of Ports: 1 Port
Gender: Female
Termination Style: Through Hole
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Packaging: Tray
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG L29K-G2J1-24-Z Standard LEDs - SMD 96,676
GSB311131HR USB Connectors 4,127
TCA9517DGKR Interface - Signal Buffers, Repeaters 4,288
SP3010-04UTG TVS Diode Arrays 10,951
MCP130T-315I/TT Supervisory Circuits 11,612
1N4148W-7-F Diodes - General Purpose, Power, Switching 266,070
ERJ-3EKF1001V Thick Film Resistors - SMD 1,189,468
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,919,524
EMI4183MTTAG EMI Filter Beads, Chips & Arrays 3,763
NCP361SNT1G Current & Power Monitors & Regulators 2,514
Real Time Availability
Stock:
2,923 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.29
  25: $2.09
  50: $2.00
  100: $1.67
  500: $1.62
  1,000: $1.38
  2,500: $1.37

To add to a project, please Log In.

117476375 107753859 193714150 192474407 192717771 195249101 166593362 139426286 119731226 187664426 102100837 130384806 161792071 143080215 112182318 134446766 152174287 172914784 192660772 144243672 167858023 112251026 133542889 153710006 172639243 183625030 196869145