|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-GSB311231HR
Manufacturer Part #:

GSB311231HR

Manufacturer:

Description:
USB Connectors USB 3.0 Type A Stacked R/A DIP
Mouser Online Catalog Page 1,484, Mouser Online Catalog
PDF Page 1,484, PDF Catalog Page
GSB311231HR Datasheet GSB311231HR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Gender: Female
Standard: USB 3.0
Termination Style: Through Hole
Number of Contacts: 18 Contact
Number of Ports: 2 Port
Current Rating: 1.8 A
Brand: Amphenol Commercial Products
Color: Blue
Connector Type: Stacked, R/A DIP Type
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Color: Blue
Mounting Angle: Right
Mounting Style: Panel
Operating Temperature Range: - 20 C to + 60 C
Packaging: Tray
Shell Plating: Nickel
Factory Pack Quantity: 1500
Tradename: SuperSpeed
Voltage Rating: 30 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1V106K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,920
GRM31CR6YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,252
35F0121-0SR-10 EMI Filter Beads, Chips & Arrays 51,525
EMK107BBJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,847
BSS138K MOSFET 16,490
BLM18KG260TN1D EMI Filter Beads, Chips & Arrays 35,410
NTR4503NT1G MOSFET 700
FXO-HC735-25.00000 Standard Clock Oscillators 715
DA2J10100L Diodes - General Purpose, Power, Switching 65,700
APA1606CGCK Standard LEDs - SMD 9,138
Real Time Availability
Stock:
3,764 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.78
10:
$2.51
100:
$2.29
250:
$2.02
500:
$1.94
$1.66
$1.65
$1.48

To add to a project, please Log In.

187664426 119731226 102100837 130384806 161792071 117476375 193667824 107753859 193714150 195249101 139426286 143080215 105294891 153710006 167858023 152174287 112182318 134446766 146971714 183625030 102908931 112251026 133542889 172639243