|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-GSB311131HR
Manufacturer Part #:

GSB311131HR

Manufacturer:

Description:
USB Connectors USB 3.0 R/A REC TH TYPE A BLUE 30 GOLD
Mouser Online Catalog Page 1,484, Mouser Online Catalog
PDF Page 1,484, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Standard: USB 3.0
Number of Contacts: 9 Contact
Number of Ports: 1 Port
Gender: Female
Termination Style: Solder Tail
Brand: Amphenol Commercial Products
Connector Type: USB Type A Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Factory Pack Quantity: 2340
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 181,771
ERJ-2RKF1002X Current Sense Resistors - SMD 3,117,334
GSB311231HR USB Connectors 5,842
CBTL02043ABQ,115 Multiplexer Switch ICs 7,398
KMMX-AB10-SMT1SB30TR USB Connectors 10,096
GSB3211311WEU USB Connectors 2,923
89485-8000 USB Connectors 1,998
APT1608CGCK Standard LEDs - SMD 48,779
625L3C012M00000 Standard Clock Oscillators 1,126
Real Time Availability
Stock:
4,127 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.55
  25: $1.26
  50: $1.17
  100: $1.07
  500: $0.98

To add to a project, please Log In.

117476375 139649758 107753859 195249101 166593362 187664426 119731226 161792071 102100837 130384806 139426286 193714150 143080215 105294891 153710006 167858023 102908931 112251026 133542889 172639243 183625030 152174287 112182318 134446766