|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-G800MR303018E0
Manufacturer Part #:

G800MR303018E0

Manufacturer:

Description:
Headers & Wire Housings 2.54mm 1x5 PCB STRT Sngle Row Pin Header
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Headers & Wire Housings
RoHS: No
Product: Headers
Type: Breakaway
Number of Positions: 5 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Accessory Type: -
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Row Spacing: -
Factory Pack Quantity: 1000
Voltage Rating: 250 V
Part # Aliases: G800MR303018EU
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS70933DBVR LDO Voltage Regulators 14,532
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,631
RFD22301 Bluetooth / 802.15.1 Modules 3,561
BAT-HLD-001 Coin Cell Battery Holders 36,489
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 966,265
GRM31CR72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,450
10103592-0001LF USB Connectors 40,092
DT028ATFT-TS TFT Displays & Accessories 647
LM7805CT Linear Voltage Regulators 14,186
CGA5L1X7R1C106M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,900
Real Time Availability
Stock:
744 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.21
10:
$0.19
25:
$0.17
100:
$0.16
500:
$0.141
$0.12
$0.116

To add to a project, please Log In.

167858023 143080215 172639243