Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-G17S2510110EU
Manufacturer Part #:

G17S2510110EU

Manufacturer:

Description:
D-Sub Standard Connectors 25P PLUG SOLDER CUP FIXED PRECISION
Mouser Online Catalog Page 1,600, Mouser Online Catalog
PDF Page 1,600, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 25 Position
Number of Rows: 2 Row
Gender: Male
Mounting Style: Panel
Termination Style: Solder
Contact Material: Brass
Contact Plating: Gold
Current Rating: 5 A
Series: D-DF
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 48
Part # Aliases: 720-3021 96K5472
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G17S0910110EU D-Sub Standard Connectors 4,612
17E-1726-1 D-Sub Backshells 1,140
1N4001 Rectifiers 193,685
17E-1726-2 D-Sub Backshells 886
1729186 Fixed Terminal Blocks 773
G17S1510110EU D-Sub Standard Connectors 1,939
G17S1500110EU D-Sub Standard Connectors 1,862
TLHG4400 Standard LEDs - Through Hole 5,979
TLHR4400 Standard LEDs - Through Hole 7,754
G17S2500110EU D-Sub Standard Connectors 990
Real Time Availability
Stock:
937 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.23
  10: $1.07
  50: $0.973
  100: $0.93
  250: $0.846
  500: $0.761
  1,000: $0.677

To add to a project, please Log In.

188594082 189536107 143080215 167858023 156639080 172639243