|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-G17S2500110EU
Manufacturer Part #:

G17S2500110EU

Manufacturer:

Description:
D-Sub Standard Connectors 25P RECPT SOLDER CUP FIXED PRECISION
Mouser Online Catalog Page 1,536, Mouser Online Catalog
PDF Page 1,536, PDF Catalog Page
G17S2500110EU Datasheet G17S2500110EU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 25 Position
Gender: Female
Termination Style: Solder
Number of Rows: 2 Row
Shell Size: 3 (B)
Contact Plating: Gold
Mounting Style: Panel
Contact Material: Brass
Current Rating: 5 A
Packaging: Bulk
Series: D-DF
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 48
Part # Aliases: 03M8099 720-3026
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,744,075
39-00-0041 Headers & Wire Housings 61,472
2761622 D-Sub Standard Connectors 10
EXB-2HV220JV Resistor Networks & Arrays 39,622
KPPX-3P DC Power Connectors 5,787
2761619 D-Sub Standard Connectors 22
L717SDB25P D-Sub Standard Connectors 1,657
G17S1500110EU D-Sub Standard Connectors 1,581
G17S2510110EU D-Sub Standard Connectors 827
Real Time Availability
Stock:
461 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.08
10:
$0.833
50:
$0.805
100:
$0.754
250:
$0.745
500:
$0.644
$0.607

To add to a project, please Log In.

143080215 188594082 189536107 167858023 156639080 172639243