|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-G17S1510110EU
Manufacturer Part #:

G17S1510110EU

Manufacturer:

Description:
D-Sub Standard Connectors 15P PLUG SOLDER CUP FIXED PRECISION
Mouser Online Catalog Page 1,536, Mouser Online Catalog
PDF Page 1,536, PDF Catalog Page
G17S1510110EU Datasheet G17S1510110EU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 15 Position
Contact Gender: Pin (Male)
Termination Style: Solder
Number of Rows: 2 Row
Shell Size: 2 (A)
Contact Plating: Gold
Mounting Style: Panel
Contact Material: Brass
Current Rating: 5 A
Gender: Male
Packaging: Tray
Series: D-DF
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 2000
Type: Plug
Part # Aliases: 03M8098 720-3020
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
17E-1725-2 D-Sub Backshells 378
2-520084-2 Terminals 39,278
17EHD-044P-AA000 D-Sub High Density Connectors 411
31-10-RFXG1 RF Connectors / Coaxial Connectors 3,981
31-320-RFX RF Connectors / Coaxial Connectors 8,899
17E-1725-1 D-Sub Backshells 810
G17S1500110EU D-Sub Standard Connectors 1,581
G17S2510110EU D-Sub Standard Connectors 777
40-9715H D-Sub Backshells 347
Real Time Availability
Stock:
3,207 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.77
10:
$0.62
50:
$0.60
100:
$0.57
250:
$0.55
500:
$0.48
$0.416

To add to a project, please Log In.

172639243 188594082 189536107 143080215 167858023 156639080