|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-G17S1500110EU
Manufacturer Part #:

G17S1500110EU

Manufacturer:

Description:
D-Sub Standard Connectors 15P RECPT SOLDER CUP FIXED PRECISION
Mouser Online Catalog Page 1,536, Mouser Online Catalog
PDF Page 1,536, PDF Catalog Page
G17S1500110EU Datasheet G17S1500110EU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 15 Position
Contact Gender: Socket (Female)
Termination Style: Solder
Number of Rows: 2 Row
Shell Size: 2 (A)
Contact Plating: Gold
Mounting Style: Panel
Contact Material: Brass
Current Rating: 5 A
Gender: Female
Packaging: Tray
Series: D-DF
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 2000
Type: Receptacle
Part # Aliases: 03M8097
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-00-0041 Headers & Wire Housings 33,479
39-00-0039 Headers & Wire Housings 307,528
43030-0007 Headers & Wire Housings 207,998
G17S1510110EU D-Sub Standard Connectors 3,207
17E-1725-2 D-Sub Backshells 376
17EHD-044P-AA000 D-Sub High Density Connectors 411
31-10-RFXG1 RF Connectors / Coaxial Connectors 3,981
17E-1725-1 D-Sub Backshells 810
G17S2510110EU D-Sub Standard Connectors 777
Real Time Availability
Stock:
1,581 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.91
10:
$0.803
50:
$0.724
100:
$0.693
250:
$0.63
500:
$0.567
$0.457

To add to a project, please Log In.

143080215 156639080 167858023 172639243 188594082 189536107