|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-FS1R382000
Manufacturer Part #:

FS1R382000

Manufacturer:

Description:
I/O Connectors 30 GOLD PCLE
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SAS Connectors
Number of Positions: 38 Position
Contact Plating: Gold
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Mounting Angle: Right
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Current Rating: 500 mA
Features: High speed connector
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 1
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,221
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 373,377
MMBT2222A Bipolar Transistors - BJT 66,095
BAT54C-7-F Schottky Diodes & Rectifiers 35,378
HSMF-C155 Standard LEDs - SMD 23,299
SL18860DC Clock Buffer 283
EEE-FK1E331P Aluminum Electrolytic Capacitors - SMD 6,819
IHLP2020BZER4R7M11 Fixed Inductors 3,115
WSL36375L000FEA Current Sense Resistors - SMD 9,592
SFH 4641-Z Infrared Emitters - High Power 5,998
Real Time Availability
Stock:
441 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.83
10:
$4.38
25:
$4.12
100:
$3.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$3.37
$3.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142424089 143080215 182897485 167858023 172639243