|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-FS1-S02-14E1
Manufacturer Part #:

FS1-S02-14E1

Manufacturer:

Description:
I/O Connectors DUAL PORT 1 DEGREE MINI-SAS CAGE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: Accessories
Gender: -
Contact Plating: -
Mounting Style: Through Hole
Termination Style: Screw
Mounting Angle: Right
Contact Material: -
Current Rating: -
Features: 1 degree
Housing Material: Zinc
Number of Ports: 2
Factory Pack Quantity: 28
Type: Mini-SAS Cage
Part # Aliases: 84K8151
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
591 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.77
10:
$2.54
25:
$2.35
100:
$2.18
500:
$2.03
$1.90
$1.86

To add to a project, please Log In.

112526458 182897485 143080215 167858023 172639243