|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-8428123422134
Manufacturer Part #:

8428123422134

Manufacturer:

Description:
Headers & Wire Housings IDC SOCKET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Ribbon Cable
Number of Positions: 34 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Cable
Termination Style: IDC
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Gold
Brand: Amphenol Commercial Products
Contact Material: Beryllium Copper
Contact Type: -
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 55 C to + 105 C
Row Spacing: 2.54 mm
Factory Pack Quantity: 100
Wire Gauge: 28-26, 30-28
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,400 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.40
10:
$2.18
50:
$2.04
100:
$1.88
500:
$1.75
$1.62
$1.57

To add to a project, please Log In.

167858023 172639243