|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-8428122622134
Manufacturer Part #:

8428122622134

Manufacturer:

Description:
Headers & Wire Housings IDC SOCKET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Ribbon Cable
Number of Positions: 26 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Cable
Termination Style: IDC
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Gold
Brand: Amphenol Commercial Products
Contact Material: Beryllium Copper
Contact Type: -
Housing Material: Polyester
Row Spacing: 2.54 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 2400
Multiples: 100
Pricing (USD)
$1.25
$1.22

To add to a project, please Log In.

172639243 167858023