|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-8428121422134
Manufacturer Part #:

8428121422134

Manufacturer:

Description:
Headers & Wire Housings 14P IDC Socket
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Ribbon Cable
Number of Positions: 14 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Cable
Termination Style: IDC
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Gold
Accessory Type: -
Brand: Amphenol Commercial Products
Contact Material: Beryllium Copper
Contact Type: -
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 55 C to + 105 C
Row Spacing: 2.54 mm
Factory Pack Quantity: 100
Wire Gauge: 30-28, 28-26
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS87C520-QCL+ 8-bit Microcontrollers - MCU 697
2210 Standoffs & Spacers 19,900
HF365/14SF-100 Flat Cables 11
Real Time Availability
Stock:
1,010 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.70
  10: $1.52
  25: $1.38
  100: $1.12
  500: $1.10
  1,000: $0.951
  5,000: $0.946
  10,000: $0.913
  50,000: Quote

To add to a project, please Log In.

143080215 167858023 172639243