|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-8428121033134
Manufacturer Part #:

8428121033134

Manufacturer:

Description:
Headers & Wire Housings IDC SOCKET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Ribbon Cable
Number of Positions: 10 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Cable
Termination Style: IDC
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Gold
Brand: Amphenol Commercial Products
Contact Material: Beryllium Copper
Contact Type: -
Housing Material: Polyester
Row Spacing: 2.54 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.19
  50: $1.09
  100: $1.01
  500: $0.94
  1,000: $0.87

To add to a project, please Log In.

172639243 167858023