|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-8428001607006
Manufacturer Part #:

8428001607006

Manufacturer:

Description:
Headers & Wire Housings Long Latch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Accessories
Type: -
Number of Positions: -
Pitch: -
Mounting Style: -
Termination Style: -
Contact Gender: -
Contact Plating: -
Accessory Type: Long Latch
Brand: Amphenol Commercial Products
Contact Material: -
Contact Type: -
Housing Gender: -
Mating Post Length: -
Packaging: Bulk
Row Spacing: -
Termination Post Length: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T9AS1D12-12 General Purpose Relays 3,918
39-01-2060 Headers & Wire Housings 126,433
350766-1 Pin & Socket Connectors 24,009
180924 Terminals 9,251
181270-1 Headers & Wire Housings 3,934
34105 Terminals 65,822
350690-1 Pin & Socket Connectors 13,311
211CC3S1120 Automotive Connectors 21,407
39-01-2040 Headers & Wire Housings 58,445
7696 Terminals 781
Real Time Availability
Stock:
1,464 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.29
10:
$0.273
25:
$0.26
50:
$0.227
100:
$0.204
250:
$0.182

To add to a project, please Log In.

143080215 167858023 172639243