|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-8428001607005
Manufacturer Part #:

8428001607005

Manufacturer:

Description:
Headers & Wire Housings Short Latch 816 Series
Share |
Manufacturer: Amphenol
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Accessories
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: -
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Accessory Type: Short Latch
Brand: Amphenol Commercial Products
Contact Material: -
Flammability Rating: UL 94 V-0
Housing Material: -
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
102312-1 Headers & Wire Housings 9,447
8609360C113755E1LF DIN 41612 Connectors 705
515D228M035EN6AE3 Aluminum Electrolytic Capacitors - Leaded 174
RC20GF101J Carbon Composition Resistors 4,713
Real Time Availability
Stock:
650 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.43
10:
$0.405
25:
$0.385
50:
$0.337
100:
$0.303
250:
$0.27

To add to a project, please Log In.

167858023 172639243 143080215