|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-8428001211002
Manufacturer Part #:

8428001211002

Manufacturer:

Description:
Headers & Wire Housings Polarization Key for 812 Series
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Accessories
Type: -
Number of Positions: -
Pitch: -
Mounting Style: -
Termination Style: -
Contact Gender: -
Contact Plating: -
Accessory Type: Polarizing Key
Brand: Amphenol Commercial Products
Contact Material: -
Contact Type: -
Housing Gender: -
Mating Post Length: -
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 1000
Termination Post Length: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX481EESA+ RS-422/RS-485 Interface IC 288
Real Time Availability
Stock:
1,900 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.44
10:
$0.401
25:
$0.359
100:
$0.276
500:
$0.267
$0.238
$0.232

To add to a project, please Log In.

167858023 172639243 143080215