Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-8428001206034
Manufacturer Part #:

8428001206034

Manufacturer:

Description:
Headers & Wire Housings 26P Strain Relief for 812 Series
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Accessories
Type: -
Number of Positions: 26
Pitch: -
Mounting Style: -
Termination Style: -
Contact Gender: -
Contact Plating: -
Housing Gender: -
Accessory Type: Strain Relief
Brand: Amphenol Commercial Products
Contact Material: -
Contact Type: -
Mating Post Length: -
Row Spacing: -
Factory Pack Quantity: 200
Termination Post Length: -
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.412
  25: $0.376
  100: $0.341
  500: $0.299
  1,000: $0.251
  5,000: $0.245

To add to a project, please Log In.

143080215 167858023 172639243