Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-8428001206033
Manufacturer Part #:

8428001206033

Manufacturer:

Description:
Headers & Wire Housings STRAIN RELIEF
PDF Data Sheet
 
Share |
Manufacturer: Amphenol
Product Category: Headers & Wire Housings
Product: Accessories
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: -
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Accessory Type: Strain Relief
Brand: Amphenol Commercial Products
Contact Material: -
Housing Material: -
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1A476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 140,224
206060-1 Standard Circular Connector 9,593
205838-1 Standard Circular Connector 1,510
0603L020YR Resettable Fuses - PPTC 5,991
MAX4544EUT+T Analog Switch ICs 7,206
GMK325BJ106KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,544
S1721-46R Circuit Board Hardware - PCB 158,833
RJFTV21G Modular Connectors / Ethernet Connectors 310
STMPE811QTR Interface - I/O Expanders 4,950
FODM611 High Speed Optocouplers 2,963
Real Time Availability
Stock:
3,988 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  10: $0.378
  50: $0.333
  100: $0.299
  500: $0.281

To add to a project, please Log In.

143080215 167858023 172639243