|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-8428001206032
Manufacturer Part #:

8428001206032

Manufacturer:

Description:
Headers & Wire Housings STRAIN RELIEF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Headers & Wire Housings
Product: Accessories
Type: -
Number of Positions: 16 Position
Pitch: -
Mounting Style: -
Termination Style: -
Contact Gender: -
Contact Plating: -
Accessory Type: Strain Relief
Brand: Amphenol Commercial Products
Contact Material: -
Contact Type: -
Housing Gender: -
Mating Post Length: -
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 200
Termination Post Length: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206060-1 Standard Circular Connector 6,354
S1721-46R Circuit Board Hardware - PCB 53,475
RB1-125BAG1A Modular Connectors / Ethernet Connectors 2,239
STMPE811QTR Interface - I/O Expanders 1,913
FODM611 High Speed Optocouplers 2,237
205838-1 Standard Circular Connector 2,058
0603L020YR Resettable Fuses - PPTC 2,496
MAX4544EUT+T Analog Switch ICs 4,857
PRTR5V0U4D,125 ESD Suppressors 16,567
NUD3105DMT1G MOSFET 5,009
Real Time Availability
Stock:
1,896 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.27
10:
$0.253
50:
$0.229
100:
$0.213

To add to a project, please Log In.

143080215 167858023 172639243