|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-8428001206031
Manufacturer Part #:

8428001206031

Manufacturer:

Description:
Headers & Wire Housings 14P Strain Relief for 812 Series
Share |
Manufacturer: Amphenol
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Accessories
Type: -
Number of Positions: 14 Position
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: -
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Accessory Type: Strain Relief
Brand: Amphenol Commercial Products
Contact Material: -
Contact Type: -
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Polyester
Row Spacing: -
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.508
25:
$0.45
100:
$0.322
500:
$0.295
$0.267

To add to a project, please Log In.

172639243 143080215 167858023