|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-6E17C009SAJ220
Manufacturer Part #:

6E17C009SAJ220

Manufacturer:

Description:
D-Sub Standard Connectors R/A 9P D-SUB 318"
Mouser Online Catalog Page 1,537, Mouser Online Catalog
PDF Page 1,537, PDF Catalog Page
6E17C009SAJ220 Datasheet 6E17C009SAJ220 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 9 Position
Gender: Female
Termination Style: Through Hole
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Contact Material: Copper Alloy
Current Rating: 5 A
Operating Temperature Range: - 55 C to + 105 C
Pitch: 2.74 mm
Series: 6E17
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 131,619
N2510-6002RB Headers & Wire Housings 2,939
MPXV4006DP Board Mount Pressure Sensors 1,113
MAX14789EGSA+ RS-485 Interface IC 1,081
5-146256-2 Headers & Wire Housings 4,285
4840-6000-CP IC & Component Sockets 2,822
STPS3L40UF Schottky Diodes & Rectifiers 7,603
CAT93C46LI-G EEPROM 2,516
C052C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 262
1984125 Pluggable Terminal Blocks 49
Real Time Availability
Stock:
797 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.69
10:
$3.34
50:
$3.05
100:
$2.81
250:
$2.60
500:
$2.46
$2.38

To add to a project, please Log In.

189536107 198283981 196899567 147389258 197296975 172639243 188594082 143080215 167858023 156639080