|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-6E17-C025S-AJ120
Manufacturer Part #:

6E17-C025S-AJ120

Manufacturer:

Description:
D-Sub Standard Connectors R/A 25P RECPT .318"
Mouser Online Catalog Page 1,537, Mouser Online Catalog
PDF Page 1,537, PDF Catalog Page
6E17-C025S-AJ120 Datasheet 6E17-C025S-AJ120 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 25 Position
Gender: Female
Termination Style: Through Hole
Number of Rows: 2 Row
Shell Size: 3 (B)
Contact Plating: Gold
Current Rating: 5 A
Packaging: Tray
Series: 6E17
Shell Plating: Tin
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5747844-4 D-Sub Standard Connectors 5,165
LM317DCYR Linear Voltage Regulators 23,544
SN65220DBVR TVS Diode Arrays 19,389
G6B-2114P-US-DC24 General Purpose Relays 1,383
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,683
108-0302-001 Test Plugs & Test Jacks 12,027
6E17-C009S-AJ120 D-Sub Standard Connectors 1,189
6E17-C025P-AJ121 D-Sub Standard Connectors 527
NE5532AP Operational Amplifiers - Op Amps 2,901
1445048-2 Pin & Socket Connectors 1,159
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.93
10:
$6.06
50:
$5.78
100:
$5.46

To add to a project, please Log In.

114429934 172639243 156639080 188594082 189536107 143080215 167858023