|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-6E17-C025P-AJ121
Manufacturer Part #:

6E17-C025P-AJ121

Manufacturer:

Description:
D-Sub Standard Connectors R/A 25P PLUG .318"
Mouser Online Catalog Page 1,537, Mouser Online Catalog
PDF Page 1,537, PDF Catalog Page
6E17-C025P-AJ121 Datasheet 6E17-C025P-AJ121 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 25 Position
Contact Gender: Pin (Male)
Termination Style: Through Hole
Number of Rows: 2 Row
Shell Size: 3 (B)
Contact Plating: Gold
Current Rating: 5 A
Gender: Male
Series: 6E17
Shell Plating: Tin
Factory Pack Quantity: 50
Type: Plug
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SSM2167-1RMZ-REEL Microphone Preamplifiers 1,960
12B Phone Connectors 3,540
6E17-C009S-AJ120 D-Sub Standard Connectors 1,189
6E17-C025S-AJ120 D-Sub Standard Connectors 26
LM2931AZ-5.0/NOPB LDO Voltage Regulators 4,686
A-27-BLACK Enclosures, Boxes, & Cases 67
MS112BPCX Phone Connectors 166
AQV214E Solid State Relays - PCB Mount 144
251-I-G Enclosures, Boxes, & Cases 2
221-I-B Electrical Enclosures 5
Real Time Availability
Stock:
527 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.12
10:
$5.06
50:
$4.90
100:
$4.74
250:
$4.57
500:
$4.44
$4.32

To add to a project, please Log In.

143080215 167858023 188594082 189536107 172639243 156639080