|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-6E17-C015S-AJ120
Manufacturer Part #:

6E17-C015S-AJ120

Manufacturer:

Description:
D-Sub Standard Connectors R/A 15P RECPT .318"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 15 Position
Gender: Female
Termination Style: Through Hole
Number of Rows: 2 Row
Shell Size: 2 (A)
Contact Plating: Gold
Current Rating: 5 A
Series: 6E17
Shell Plating: Tin
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5314 Current Regulator Diodes 6,656
PIC18F26K20-I/SS 8-bit Microcontrollers - MCU 3,326
LM317DCYR Linear Voltage Regulators 23,544
1N5819HW-7-F Schottky Diodes & Rectifiers 129,538
6E17-C009S-AJ120 D-Sub Standard Connectors 1,189
6E17-C015P-AJ121 D-Sub Standard Connectors 565
977-015-010R031 D-Sub Backshells 305
L777RRA15P D-Sub Standard Connectors 957
L17RRD1M01100 D-Sub Contacts 6,990
SSF-LXH25780GD LED Circuit Board Indicators 801
Real Time Availability
Stock:
900 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.54
10:
$4.75
50:
$4.63
100:
$4.20
250:
$3.68
500:
$3.45

To add to a project, please Log In.

143080215 167858023 188594082 189536107 156639080 172639243