|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-6E17-C015P-AJ121
Manufacturer Part #:

6E17-C015P-AJ121

Manufacturer:

Description:
D-Sub Standard Connectors R/A 15P PLUG .318"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Number of Positions: 15 Position
Gender: Male
Termination Style: Through Hole
Number of Rows: 2 Row
Shell Size: 2 (A)
Contact Plating: Gold
Current Rating: 5 A
Series: 6E17
Shell Plating: Tin
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
02011602101 DIN 41612 Connectors 1,340
6E17-C015S-AJ120 D-Sub Standard Connectors 900
5747845-4 D-Sub Standard Connectors 771
SKQGAFE010 Tactile Switches 15,171
17E-1725-1 D-Sub Backshells 810
901-143-3 RF Connectors / Coaxial Connectors 33
1891C SL005 Multi-Conductor Cables 8
JZ400HV Trimmer / Variable Capacitors 971
2302081 D-Sub Cables 11
1008CS-391XGLB Fixed Inductors 1,335
Real Time Availability
Stock:
565 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.82
10:
$3.78
50:
$3.65
100:
$3.44
250:
$3.26

To add to a project, please Log In.

188594082 189536107 156639080 172639243 143080215 167858023